- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393239-5
5-1393239-5
TE Connectivity / AMP Brand
General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Pinning 5mm - PC P ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Pinning 5mm - PC Pin - Through Hole.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 513932395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393239-5
-
Alias/AKA:RT214024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.44 KOhm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,424
Ships today, if you order in
On Order:
4,500
can ship 6/1/26
500
can ship 6/10/26
Minimum Order Quantity:
10
51 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
10
$4.11
50
$2.23
100
$2.21
250
$2.15
500
$2.13
1,000
$2.11
2,500
$2.08
5,000 +
$1.96
Click for Quote
Log in
to unlock special pricing