- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393239-4
5-1393239-4
TE Connectivity / AMP Brand
RT214012
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RT214012
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 513932394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393239-4
-
Alias/AKA:RT214012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:360 Ohm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,458
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
20
$2.72
60
$1.84
260
$1.75
500
$1.72
1,000
$1.71
2,500
$1.70
5,000
$1.69
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing