- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393236-7
5-1393236-7
TE Connectivity / AMP Brand
Electromechanical Relay 5VDC 119Ohm 6A SPDT (28x5x15)mm THT Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 119Ohm 6A SPDT (28x5x15)mm THT Industrial Relay
Product Highlights:
- Relay Type = Power
- Relay Style = PCB
- SNR Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 6 A
Search Keywords: 513932367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393236-7
-
Alias/AKA:V23092A1905A301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:119 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
20
$5.89
40
$5.79
100
$5.66
260
$5.43
500
$5.42
1,000
$5.36
2,500
$4.09
5,000 +
$3.41
Click for Quote
Log in
to unlock special pricing