- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393224-8
5-1393224-8
TE Connectivity / AMP Brand
RY212024
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RY212024
Product Highlights:
- RYII Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 513932248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393224-8
-
Alias/AKA:RY212024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:2.35 KOhm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$7.57
25
$6.17
50
$6.03
125
$5.91
250
$5.90
375
$5.88
500 +
$5.48
Click for Quote
Log in
to unlock special pricing