Image is representational - see mfr. specs

RY212018

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
RY212018
Search Keywords: 513932247
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1393224-7
  • Alias/AKA:
    RY212018
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    8 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.296 KOhm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 56,002
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
19 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$9.75
25
$9.73
50
$9.70
125
$9.68
250
$5.96
375
$4.71
500 +
$4.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!