- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393224-1
5-1393224-1
TE Connectivity / AMP Brand
RY211048
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
RY211048
Product Highlights:
- RYII Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 513932241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393224-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:9.391 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,920
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
20
$6.47
25
$6.45
50
$6.44
125
$6.42
250
$3.95
375
$3.13
500 +
$3.07
Click for Quote
Log in
to unlock special pricing