- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393222-6
5-1393222-6
TE Connectivity / AMP Brand
Electromechanical Relay 48VDC 8.79KOhm 8A SPST-NO (28.6x10x15)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Electromechanical Relay 48VDC 8.79KOhm 8A SPST-NO (28.6x10x15)mm THT Power Relay
Search Keywords: 513932226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393222-6
-
Alias/AKA:V23061A1009A402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:8.79 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,516
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$3.16
150
$3.11
250
$3.05
450
$3.00
1,000
$2.93
2,500
$2.26
10,000 +
$1.90
Click for Quote
Log in
to unlock special pricing