- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 5-1393211-9
5-1393211-9
TE Connectivity / AMP Brand
Electromechanical Relay 200/208VAC 2.841KOhm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 200/208VAC 2.841KOhm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
Search Keywords: 513932119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393211-9
-
Alias/AKA:T92P7A22-208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Relay Construction:Non-Latching
-
AC Coil Voltage:200,208 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:40 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Ships today, if you order in
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$40.24
5
$31.87
10
$26.69
30
$23.45
60
$22.07
120
$21.27
270 +
$20.56
Click for Quote
Log in
to unlock special pricing