- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 5-1393211-5
5-1393211-5
TE Connectivity / AMP Brand
T92P7A12-120
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
T92P7A12-120
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 110 VAC, 120 VAC
Search Keywords: 513932115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393211-5
-
Alias/AKA:T92P7A12-120
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Relay Construction:Non-Latching
-
AC Coil Voltage:110,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:40 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 65 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
MOQ for out of Stock Qty:
30
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$38.35
5
$38.26
10
$38.16
30
$38.06
60
$23.42
90
$18.54
120 +
$18.17
Click for Quote
Log in
to unlock special pricing