- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 5-1393146-4
5-1393146-4
TE Connectivity / AMP Brand
Electromechanical Relay 115VAC 2KOhm 40A 3PDT (38.5x35.5x56.2)mm Plug-In Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 115VAC 2KOhm 40A 3PDT (38.5x35.5x56.2)mm Plug-In Power Relay
Product Highlights:
- RM2/3/7 Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords: 513931464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393146-4
-
Alias/AKA:RM302615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:40 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$12.386
5
$11.260
25
$10.690
50
$10.450
100
$10.230
250
$10.020
500
$8.570
1,000 +
$8.440
Click for Quote
Log in
to unlock special pricing