- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393144-7
5-1393144-7
TE Connectivity / AMP Brand
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Product Highlights:
- K10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 513931447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393144-7
-
Alias/AKA:K10P-11D15-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:650 Ohm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,141
Ships today, if you order in
On Order:
1,000
can ship 6/10/26
1,000
can ship 7/1/26
1,000
can ship 10/28/26
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$17.86
5
$15.05
10
$14.98
25
$13.95
50
$13.67
100
$13.52
250 +
$12.40
Click for Quote
Log in
to unlock special pricing