- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393144-6
5-1393144-6
TE Connectivity / AMP Brand
K10P-11D15-120=K10/K20
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
K10P-11D15-120=K10/K20
Product Highlights:
- Relay Type = Miniature
- Relay Style = General
- K10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 15 Amps.
Search Keywords: 513931446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393144-6
-
Alias/AKA:K10P-11D15-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:120 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:11 KOhm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
326
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$63.58
10
$61.50
15
$59.93
25
$58.72
50 +
$57.84
Click for Quote
Log in
to unlock special pricing