- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393144-5
5-1393144-5
TE Connectivity / AMP Brand
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Product Highlights:
- Relay Type = Miniature
- Relay Style = General
- K10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 15 A
Search Keywords: 513931445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393144-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:160 Ohm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Ships today, if you order in
On Order:
500
can ship 8/10/26
500
can ship 8/24/26
750
can ship 11/16/26
Minimum Order Quantity:
5
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$16.16
10
$16.12
25
$15.90
50
$15.35
100
$15.31
250
$14.38
500 +
$14.12
Click for Quote
Log in
to unlock special pricing