Available Replacements
Non-RoHS Equivalent
6-1608048-7 6-1608048-7 TE Connectivity / AMP Brand
6-1608048-7

TE Connectivity / AMP Brand

In Stock: 12

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1393144-0

K10P-11DT5-12=K10/K20

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
K10P-11DT5-12=K10/K20
Product Highlights:
  • K10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 15 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 513931440
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1393144-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 15 A
Mounting: Flange Mount
Termination Style: 0.187Quick Connect/Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 70 °C
Coil Resistance: 160 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1393144-0 RoHS compliant?
Yes, 5-1393144-0 is RoHS compliant.
What is the lead time for 5-1393144-0?
The standard lead time for 5-1393144-0 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
On Order:
500   can ship 4/28/27
25 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.51
5
$26.59
10
$23.68
25
$23.30
50
$23.18
100
$20.64
250 +
$19.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!