- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 5-1393138-7
5-1393138-7
TE Connectivity / AMP Brand
CUF-41-30010=TIME DELAY REL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
CUF-41-30010=TIME DELAY REL
Product Highlights:
- CU Series
- Time Delay Relay
- Input Voltage = 24 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: 513931387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393138-7
-
Alias/AKA:CUF-41-30010
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$178.29
3
$175.62
5
$172.98
10 +
$170.39
Click for Quote
Log in
to unlock special pricing