- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 5-1393137-3
5-1393137-3
TE Connectivity / AMP Brand
CKB-38-78060=TIME DELAY REL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
CKB-38-78060=TIME DELAY REL
Product Highlights:
- CK Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: 513931373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393137-3
-
Alias/AKA:CKB-38-78060
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.6 to 60 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$155.45
3
$153.12
5
$150.82
10 +
$148.56
Click for Quote
Log in
to unlock special pricing