- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 5-1393136-3
5-1393136-3
TE Connectivity / AMP Brand
CDB-38-70092=TIME DELAY REL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
CDB-38-70092=TIME DELAY REL
Product Highlights:
- CD Series
- Input Voltage = 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 30 VDC or 277 VAC
- Mounting Options = Socket
Search Keywords: 513931363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393136-3
-
Alias/AKA:CDB-38-70092
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.3 to 30 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$252.35
3
$248.56
5
$244.84
10 +
$241.16
Click for Quote
Log in
to unlock special pricing