- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 5-1393127-9
5-1393127-9
TE Connectivity / AMP Brand
Electromechanical Relay 24VDC 288Ohm 25A DPDT (85.73x63.8x63.5)mm Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Electromechanical Relay 24VDC 288Ohm 25A DPDT (85.73x63.8x63.5)mm Power Relay
Product Highlights:
- Relay Type = Heavy Duty, Power
- Relay Style = Power
- PRD Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 Amps.
Search Keywords: 513931279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393127-9
-
Alias/AKA:PRD-11DN0-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:25 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 80 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$108.53
5
$104.33
10
$102.10
20
$100.05
40
$98.55
60 +
$97.07
Click for Quote
Log in
to unlock special pricing