- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 5-1393123-0
5-1393123-0
TE Connectivity / AMP Brand
Electromechanical Relay 24VDC 690Ohm 2A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 690Ohm 2A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Product Highlights:
- Relay Type = General Purpose, Multicontact, Miniature
- Relay Style = General
- KHU Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 A
Search Keywords: 513931230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393123-0
-
Alias/AKA:KHU-17D13-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Socket
-
Operating Temperature:-45 to 70 °C
-
Dimension:21.82 x 28.17 mm
-
Termination Style:Solder
-
Coil Current:34.78 mA
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$25.14
10
$24.77
25
$23.81
50
$23.30
100
$22.83
250 +
$22.49
Click for Quote
Log in
to unlock special pricing