- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393122-7
5-1393122-7
TE Connectivity / AMP Brand
Power Relay - 4PDT - 24 VDC - 5 A - KHA Series - Through Hole - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - 4PDT - 24 VDC - 5 A - KHA Series - Through Hole - Non Latching.
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 513931227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393122-7
-
Alias/AKA:KHAU-17D12-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:690 Ohm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
250
can ship 7/10/26
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$29.67
5
$28.69
10
$25.32
25
$24.00
50
$23.06
100
$22.27
250 +
$21.27
Click for Quote
Log in
to unlock special pricing