- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393122-0
5-1393122-0
TE Connectivity / AMP Brand
KHAU-17D11L-24=KH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KHAU-17D11L-24=KH
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 513931220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393122-0
-
Alias/AKA:KHAU-17D11L-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:690 Ohm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$48.03
5
$45.26
10
$44.58
25
$43.62
50
$42.75
100
$42.11
250 +
$41.48
Click for Quote
Log in
to unlock special pricing