- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393118-5
5-1393118-5
TE Connectivity / AMP Brand
Electromechanical Relay 42VDC 10A SPST-NO-DM (38.89x35.71x55.55)mm Bracket Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 42VDC 10A SPST-NO-DM (38.89x35.71x55.55)mm Bracket Industrial Relay
Search Keywords: 513931185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393118-5
-
Alias/AKA:KUP-3D55-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:42 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:10 A
-
Mounting:Bracket Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$29.75
10
$28.26
25
$26.85
38
$25.50
75
$15.90
113
$12.53
150 +
$12.28
Click for Quote
Log in
to unlock special pricing