- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393118-4
5-1393118-4
TE Connectivity / AMP Brand
KUP-3A17-120=KU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
KUP-3A17-120=KU
Search Keywords: 513931184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393118-4
-
Alias/AKA:KUP-3A17-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 45 °C
-
Coil Resistance:1.7 KOhm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
6
$22.94
26
$21.99
51
$21.11
255
$20.27
765 +
$19.42
Click for Quote
Log in
to unlock special pricing