- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393117-9
5-1393117-9
TE Connectivity / AMP Brand
KUP-11D55-48=KU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KUP-11D55-48=KU
Product Highlights:
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 513931179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393117-9
-
Alias/AKA:KUP-11D55-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Bracket Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:1.8 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$41.54
5
$29.03
10
$28.74
25
$26.30
50
$25.21
150
$24.96
300 +
$24.06
Click for Quote
Log in
to unlock special pricing