- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393117-2
5-1393117-2
TE Connectivity / AMP Brand
KUP-11D35-110=KU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KUP-11D35-110=KU
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
Search Keywords: 513931172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393117-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:10 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
38
$96.97
75
$52.02
113
$36.44
150 +
$35.72
Click for Quote
Log in
to unlock special pricing