- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393113-5
5-1393113-5
TE Connectivity / AMP Brand
The 5-1393113-5 is a TE Connectivity product, also identified as KUE-4013-1, for which detailed technical specifications are n ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
The 5-1393113-5 is a TE Connectivity product, also identified as KUE-4013-1, for which detailed technical specifications are not currently available.
Search Keywords: 513931135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393113-5
-
Alias/AKA:KUE-4013-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:N/A
-
Led Indicator:N/A
-
Operating Temperature:N/A
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$124.84
5
$110.89
10
$107.67
15
$97.71
25
$96.25
50 +
$91.30
Click for Quote
Log in
to unlock special pricing