- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393104-6
5-1393104-6
TE Connectivity / AMP Brand
KRPA-11DY-12=KRPA
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
KRPA-11DY-12=KRPA
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating, Max. = 5 A
Search Keywords: 513931046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393104-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:120 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
354
Ships today, if you order in
Minimum Order Quantity:
4
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
4
$29.65
5
$28.67
10
$25.30
25
$23.98
50
$23.05
100
$22.25
250 +
$21.25
Click for Quote
Log in
to unlock special pricing