Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1393104-1

Power Relay - DPDT - 24 VDC - 10 A - KRPA Series - Socket - Non Latching.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Power Relay - DPDT - 24 VDC - 10 A - KRPA Series - Socket - Non Latching.
Product Highlights:
  • KRPA Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 513931041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1393104-1
Alias/AKA: KRPA-11DN-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: 8-Pin Circular Plug
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 70 °C
Coil Resistance: 472 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1393104-1 RoHS compliant?
Yes, 5-1393104-1 is RoHS compliant.
What is the lead time for 5-1393104-1?
The standard lead time for 5-1393104-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 650
Can Ship immediately
On Order:
300   can ship 5/3/27
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.11
5
$28.47
10
$27.77
25
$24.85
50
$24.38
100
$24.32
250 +
$24.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!