- Home ›
- All Products›
- 5-1393100-2
5-1393100-2
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 120Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 120Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Search Keywords: 513931002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393100-2
-
Alias/AKA:KR-11DGE-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
358
Ships today, if you order in