- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393099-5
5-1393099-5
TE Connectivity / AMP Brand
KA-14DG-110=KA/KB/KC/KR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
KA-14DG-110=KA/KB/KC/KR
Product Highlights:
- KA Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 513930995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393099-5
-
Alias/AKA:KA-14DG-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 85 °C
-
Coil Resistance:10 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
177
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$68.24
5
$64.39
10
$62.26
15
$61.32
25
$59.42
50 +
$58.52
Click for Quote
Log in
to unlock special pricing