- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1393099-3
5-1393099-3
TE Connectivity / AMP Brand
Electromechanical Relay 6VAC 6Ohm 10A 3PDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 6VAC 6Ohm 10A 3PDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KA Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 A
Search Keywords: 513930993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393099-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Relay Construction:Non-Latching
-
AC Coil Voltage:6 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:6 Ohm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Electromechanical Relay 6VAC 6Ohm 10A 3PDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay
In Stock:
1
Minimum Order:
1