- Home ›
- All Products›
- 5-1393090-6
5-1393090-6
TE Connectivity / AMP Brand
MT223012
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
MT223012
Search Keywords: 513930906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393090-6
-
Alias/AKA:MT223012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Resistance:110 Ω
-
Contact Material:AgNi90/10
-
Insulation Initial Dielectric Between Adjacent Contacts:2500 Vrms
-
Contact Switching Voltage (Max):400 VAC
-
Contact Current Rating (Max):10 A
-
Contact Arrangement:2 Form C (CO)
-
Power Relay Type:Industrial Panel Plug-In
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Contact Limiting Making Current:20 A
-
Contact Limiting Short-Time Current:10 A
-
Contact Limiting Continuous Current:10 A
-
Relay Mounting Type:Socket
-
Insulation Initial Dielectric Between Coil & Contact Class:1500 – 2500 V
-
Contact Number of Poles:2
-
Coil Magnetic System:Monostable, DC
-
Packaging Method:Carton
-
Width Class (Mechanical):30 – 40 mm
-
Coil Power Rating Class:1000 – 1500 mW
-
Coil Voltage Rating:12 VDC
-
Contact Voltage Rating:240 VAC
-
Environmental Category of Protection:RTI
-
Length Class (Mechanical):35 – 40 mm
-
Contact Limiting Breaking Current:10 A
-
Environmental Ambient Temperature Class:50 – 70 °C
-
Actuating System:DC
-
Operating Temperature Range:-45 – 60 °C
-
Insulation Clearance Class:2.5 – 4 mm
-
Insulation Creepage Class:3 – 5.5 mm
-
Coil Power Rating DC:1300 mW
-
Contact Switching Load (Min):10mA @ 12V
-
Insulation Creepage Between Contact & Coil:.157 in, 4 mm
-
Product Height:2.244 in, 57 mm
-
Environmental Ambient Temperature (Max):60 °C, 140 °F
-
Product Length:1.402 in, 35.6 mm
-
Insulation Clearance Between Contact & Coil:.11 in, 2.8 mm
-
Product Width:1.398 in, 35.5 mm
-
Product Weight:80 g, 2.824 oz
-
Contact Current Class:16 A, 5 – 10 A
-
Insulation Initial Dielectric Between Contacts & Coil:2500 V, 2500 Vrms
-
Coil Special Features:Electrical Indicator , LED , UL Coil Insulation Class B
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.77
21
$15.48
41
$15.19
82
$14.90
150
$14.61
500
$11.96
1,000 +
$11.50
Click for Quote
Log in
to unlock special pricing