- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 5-1393090-1
5-1393090-1
TE Connectivity / AMP Brand
MT221048
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
MT221048
Product Highlights:
- MT Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 513930901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393090-1
-
Alias/AKA:MT221048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:Connector
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
662
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.49
24
$13.25
48
$13.01
96
$12.74
150
$12.50
500
$10.25
1,000 +
$9.84
Click for Quote
Log in
to unlock special pricing