- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 5-1393030-6
5-1393030-6
TE Connectivity / AMP Brand
SSRA-240D2 = SIP MODULE,2A,240V AC
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SSRA-240D2 = SIP MODULE,2A,240V AC
Product Highlights:
- Relay
- Relay Type = Solid State - Paired SCR Output
- SSRA Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 2 A
Search Keywords: 513930306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1393030-6
-
Alias/AKA:SSRA-240D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:2(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:4 - 10 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:24 x 5 x 13 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,050
$57.73
2,100
$29.49
3,150
$20.07
4,200 +
$19.67
Click for Quote
Log in
to unlock special pricing