- Home ›
- All Products›
- 5-1377175-6
5-1377175-6
TE Connectivity / AMP Brand
SMP 0-0160136-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SMP 0-0160136-0
Search Keywords: 513771756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1377175-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Insulation Support:Without
-
Sealable:No
-
Packaging Method:Small Pack
-
Terminal Orientation:Straight
-
Stud Size:M10
-
Packaging Quantity:50
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Diameter:.413 in, 10.5 mm
-
Tongue Thickness:.031 in, .79 mm
-
Product Weight:18.505 g, .6526 oz
-
Product Length:1.278 in, 32.46 mm
-
Voltage Rating:600 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,340
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$2.88
250
$2.87
350
$2.86
700
$1.76
1,050
$1.40
1,400 +
$1.37
Click for Quote
Log in
to unlock special pricing