- Home ›
- All Products›
- 5-1377174-1
5-1377174-1
TE Connectivity / AMP Brand
SMP 0-0140814-1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0140814-1
Search Keywords: 513771741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1377174-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Quantity:50
-
Terminal Size:.25
-
Terminal Orientation:45 Bend
-
Terminal Plating Material:Unplated
-
Termination Method to Printed Circuit Board:Through Hole - Screw
-
Packaging Method:Box
-
Operating Temperature Range:170 °C, 338 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Stud Diameter:.161 in, 4.09 mm
-
Terminal Features:Stud Hole
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
34 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
50
$0.5879
500
$0.4777
1,000
$0.4563
2,500
$0.4134
5,000
$0.3797
7,500
$0.3723
10,000
$0.3350
15,000 +
$0.3261
Click for Quote
Log in
to unlock special pricing