- Home ›
- All Products›
- 5-1377173-7
5-1377173-7
TE Connectivity / AMP Brand
SMP 0-0034136-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0034136-0
Search Keywords: 513771737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1377173-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Splice Features:Standard
-
Primary Product Color:Yellow
-
Sealable:No
-
Packaging Method:Loose Piece
-
Barrel Type:Closed
-
Splice Type:Butt Splice
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Insulation Support:Without
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:12 – 10 AWG, 3.31 – 5.26 mm²
-
Contact Base Material:Copper
-
Product Length:22.098 in, .87 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.98
500
$1.50
750
$1.40
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing