- Home ›
- All Products›
- 5-1377173-5
5-1377173-5
TE Connectivity / AMP Brand
SMP 0-0034132-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0034132-0
Search Keywords: 513771735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1377173-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Compatible With Wire & Cable Type:Discrete Wire
-
Sealable:No
-
Wire Insulation Support:Without
-
Packaging Method:Loose Piece
-
Splice Type:Butt Splice
-
Splice Features:Standard
-
Primary Product Color:Red
-
Barrel Type:Closed
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:22 – 16 AWG, .326 – 1.31 mm²
-
Product Length:19.304 in, .76 mm
-
Contact Base Material:Copper
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$0.934
1,000
$0.700
1,500
$0.654
2,000 +
$0.641
Click for Quote
Log in
to unlock special pricing