- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-1376386-1
5-1376386-1
TE Connectivity / AMP Brand
5.0 POWER KEY CONNECTOR 4P (2R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5.0 POWER KEY CONNECTOR 4P (2R
Search Keywords: 513763861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1376386-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.9743
2,000
$0.5996
3,000
$0.4746
4,000 +
$0.4652
Click for Quote
Log in
to unlock special pricing