Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1376382-1

5.0 POWER KEY CONNECTOR 2P HEA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
5.0 POWER KEY CONNECTOR 2P HEA
Search Keywords: 513763821
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1376382-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Contact Mating Area Plating Material:
    Tin
  • Housing Color:
    Natural
  • Connector System:
    Wire-to-Board
  • Contact Retention Within Housing:
    Without
  • Sealable:
    No
  • Packaging Method:
    Bag
  • Contact Base Material:
    Copper Alloy
  • Connector & Housing Type:
    Receptacle
  • Number of Power Positions:
    2
  • Circuit Application:
    Power
  • PCB Mount Orientation:
    Vertical
  • Operating Voltage:
    300 VAC
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Number of Rows:
    1
  • PCB Mount Retention Type:
    Mounting Post
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Mount Alignment:
    Without
  • Number of Positions:
    2
  • PCB Mount Retention:
    With
  • Mating Alignment:
    Without
  • Packaging Quantity:
    100
  • Mating Retention:
    With
  • Rectangular Power Connector Type:
    Header
  • Housing Material:
    Nylon 6/6 GF
  • UL Rating:
    Recognized
  • UL Flammability Rating:
    UL 94V-0
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Layout:
    Inline
  • Mating Retention Type:
    Latch
  • Contact Current Rating (Max):
    10 A
  • Connector Mounting Type:
    Board Mount
  • Contact Type:
    Tab
  • Header Type:
    Fully Shrouded
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Agency/Standard:
    CSA , UL
  • Termination Post & Tail Length:
    .135 in, 3.43 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Contact Mating Area Plating Material Thickness:
    1 µin, 39.36 µm
  • Centerline (Pitch):
    .197 in, 5 mm
  • Mating Post Length:
    .248 in, 6.3 mm
  • CSA Rating:
    LR 7189
  • Connector Height:
    .55 in, 14.1 mm
  • Product Width:
    .555 in, 14.1 mm
  • Product Length:
    .456 in, 11.6 mm
  • Approved Standards:
    UL E28476
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 200 µin, 3.81 – 5.08 µm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1376382-1 RoHS compliant?
Yes, 5-1376382-1 is RoHS compliant.
What is the lead time for 5-1376382-1?
The standard lead time for 5-1376382-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
200
9 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.6634
4,000
$0.4082
6,000
$0.3232
8,000 +
$0.3167
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!