- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-1375870-3
5-1375870-3
TE Connectivity / AMP Brand
RCPT ASSY,10 POS,VERT,0.8MM MI
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RCPT ASSY,10 POS,VERT,0.8MM MI
Product Highlights:
- Receptacle Assembly
- Number of Positions = 10
- PCB Mount Angle = Vertical
Search Keywords: 513758703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1375870-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
750 -
Type:Micro Interconnect
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
Order Increment:
750
142 Weeks
can ship
2/19/29
Price (USD)
Qty
Unit Price
188
$6.93
375
$4.27
563
$3.39
750
$3.32
1,500
$3.24
2,250 +
$3.18
Click for Quote
Log in
to unlock special pricing