- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-1375870-1
5-1375870-1
TE Connectivity / AMP Brand
RCPT ASSY,6 POS,VERT,0.8MM MI
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASSY,6 POS,VERT,0.8MM MI
Product Highlights:
- Receptacle Assembly
- Number of Positions = 6
- PCB Mount Angle = Vertical
Search Keywords: 513758701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1375870-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
750 -
Type:Micro Interconnect
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
142 Weeks
can ship
2/12/29
Price (USD)
Qty
Unit Price
375
$10.28
750
$5.44
1,125
$3.83
1,500 +
$3.75
Click for Quote
Log in
to unlock special pricing