- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-1375583-8
5-1375583-8
TE Connectivity / AMP Brand
09 MTE VERTICAL SMT HDR 30 AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
09 MTE VERTICAL SMT HDR 30 AU
Search Keywords: 513755838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1375583-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
900
can ship 5/27/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
225
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$6.19
225
$6.17
450
$3.80
675
$3.01
900 +
$2.95
Click for Quote
Log in
to unlock special pricing