- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-1375583-2
5-1375583-2
TE Connectivity / AMP Brand
03 MTE VERTICAL SMT HDR 30 AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
03 MTE VERTICAL SMT HDR 30 AU
Product Highlights:
- Connector
- Connector Type = Header - Pin
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
- 3 Positions
Search Keywords: 513755832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1375583-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$1.85
300
$1.81
500
$1.77
1,000
$1.57
2,500
$1.55
5,000
$1.38
7,500
$1.37
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing