Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1375582-5

06 MTE VERTICAL SMT HDR 15 AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
06 MTE VERTICAL SMT HDR 15 AU
Product Highlights:
  • Connector
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • 2.54 mm Centerline
Search Keywords: 513755825
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1375582-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 100
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1375582-5 RoHS compliant?
Yes, 5-1375582-5 is RoHS compliant.
What is the lead time for 5-1375582-5?
The standard lead time for 5-1375582-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,600
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
225
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$4.00
225
$3.97
450
$3.26
675
$2.58
900 +
$2.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!