- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5-1375202-4
5-1375202-4
TE Connectivity / AMP Brand
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 6
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Box Cat 6
Product Highlights:
- Plug
- Number of Positions = 8
- Shielded
- 8 Contacts Loaded
- Cable Style = Round Stranded
Search Keywords: 513752024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1375202-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.02 mm
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately