- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5-135760-7
TE Connectivity / AMP Brand
5-135760-7
Conn D-Subminiature SKT 50 POS ST Cable Mount 50 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-135760-7 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Shell Size: | 5 |
| Number of Contacts: | 50 |
| Contact Plating: | Gold over Nickel |