- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5-135760-4
5-135760-4
TE Connectivity / AMP Brand
Conn D-Subminiature SKT 9 POS ST Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS ST Cable Mount 9 Terminal 1 Port
Search Keywords: 51357604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-135760-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:N/A
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$158.88
50
$84.11
75
$59.19
100 +
$58.01
Click for Quote
Log in
to unlock special pricing