- Home ›
- All Products›
- 5-1355397-3
5-1355397-3
TE Connectivity / AMP Brand
4POS MQS REC COD E
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
4POS MQS REC COD E
Search Keywords: 513553973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1355397-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Locking Feature:On the Terminal
-
Number of Rows:1
-
Packaging Method:Carton
-
Connector Position Assurance Capable:No
-
Primary Product Color:Green
-
Sealable:No
-
Number of Positions:4
-
Nominal Voltage Architecture:12 V
-
Circuit Application:Signal
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:5000
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Operating Temperature (Max):120 °C, 248 °F
-
Mating Alignment:With
-
Contact Current Rating (Max):7.5 A
-
Connector Shape:Rectangular
-
Mating Tab Width:.025 in, .63 mm
-
Contact Size:.63mm
-
Connector System:Wire-to-Wire
-
Contact Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,250
$0.6979
2,500
$0.4295
3,750
$0.3400
5,000 +
$0.3332
Click for Quote
Log in
to unlock special pricing