- Home ›
- All Products›
- 5-1241918-1
Available Replacements
Older Equivalent
TE Connectivity / AMP Brand
5-1241918-1
MQS SOCKET CONTACT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MQS SOCKET CONTACT
Search Keywords: 512419181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1241918-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
13000 -
Interface Plating:Gold (Au)
-
Sealable:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Clean Body
-
Terminal Type:Receptacle
-
Packaging Quantity:13000
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Mating Tab Thickness:.024 in, .63 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Wire Size:23 – 22 AWG, .25 – .35 mm²
-
Mating Tab Width:.024 in, .63 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Wire Size Search:22 AWG, 23 AWG, .25 mm², .3 mm²
-
Contact Size:.63mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
What replaces 5-1241918-1?
The recommended replacement for 5-1241918-1 is 1241918-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-1241918-1 RoHS compliant?
Yes, 5-1241918-1 is RoHS compliant.
What is the lead time for 5-1241918-1?
The standard lead time for 5-1241918-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65000
12 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
65,000
$0.7969
130,000
$0.4070
195,000
$0.2771
260,000 +
$0.2715
Click for Quote
Log in
to unlock special pricing